
2171/1 SV005 | |
|---|---|
DigiKey Part Number | A2171/1SV-100-ND |
Manufacturer | |
Manufacturer Product Number | 2171/1 SV005 |
Description | GROUND BRAID TUBE 0.28"DIAX100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.281" (7.14mm, 9/32") - Inner Dia X 100.0' (30.48m) 30 AWG |
Datasheet | Datasheet |
Category | Material Copper, Tinned |
Manufacturer Alpha Wire | Size, Supplied 0.281" (7.14mm, 9/32") - Inner Dia |
Series | Number of Carriers 24 |
Packaging Spool | Wire Gauge - Ends 30 AWG |
Part Status Active | Length 100.0' (30.48m) |
Type Tubular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 063,15000 Kč | 23 063,15 Kč |
| Unit Price without VAT: | 23 063,15000 Kč |
|---|---|
| Unit Price with VAT: | 27 906,41150 Kč |



