




| 216KR9 NC032 | |
|---|---|
| DigiKey Part Number | 216KR9NC032-ND | 
| Manufacturer | |
| Manufacturer Product Number | 216KR9 NC032 | 
| Description | CONN PLUG FMALE 3POS GOLD SCREW | 
| Customer Reference | |
| Detailed Description | 3 Position Circular Connector Plug, Female Sockets Screw | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Connector Type | ||
| Number of Positions | 3 | |
| Shell Size - Insert | 7/8"-3 | |
| Shell Size, MIL | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Termination | Screw | |
| Fastening Type | Threaded | |
| Orientation | Keyed | |
| Primary Material | Metal | |
| Shell Material | Aluminum | |
| Shell Finish | Black Anodized | |
| Contact Finish - Mating | Gold | |
| Color | Black | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Material Flammability Rating | - | |
| Features | Backshell, Coupling Nut | |
| Shielding | ||
| Current Rating (Amps) | - | |
| Voltage Rating | 250V | |
| Cable Opening | - | |
| Operating Temperature | -40°C ~ 90°C | |
| Backshell Material, Plating | Polyamide (PA), Nylon | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | - | |
| Insert Material | Polyurethane (PUR) | |
| Applications | Industrial | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic