Tubular Ground Braid 0.125" (3.18mm, 1/8") - Inner Dia X 250.0' (76.20m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2166 SV003

DigiKey Part Number
A2166SV-250-ND
Manufacturer
Manufacturer Product Number
2166 SV003
Description
GROUND BRAID TUBE 0.13"DIAX250'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.125" (3.18mm, 1/8") - Inner Dia X 250.0' (76.20m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Tubular
Material
Copper, Tinned
Size, Supplied
0.125" (3.18mm, 1/8") - Inner Dia
Thickness
-
Number of Carriers
24
Wire Gauge - Ends
36 AWG
Length
250.0' (76.20m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
120 673,37000 Kč20 673,37 Kč
Manufacturers Standard Package
Unit Price without VAT:20 673,37000 Kč
Unit Price with VAT:25 014,77770 Kč
Alternate Length
GROUND BRAID TUBE 0.13"DIAX100'
In-Stock: 17
Unit Price: 9 327,73000 Kč