
2162 SV005 | |
|---|---|
DigiKey Part Number | 2162SV005-ND |
Manufacturer | |
Manufacturer Product Number | 2162 SV005 |
Description | GROUND BRAID TUBE 0.06"DIAX100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.062" (1.57mm, 1/16") - Inner Dia X 100.0' (30.48m) 36 AWG |
Datasheet | Datasheet |
Category | Material Copper, Tinned |
Manufacturer Alpha Wire | Size, Supplied 0.062" (1.57mm, 1/16") - Inner Dia |
Series | Number of Carriers 24 |
Packaging Spool | Wire Gauge - Ends 36 AWG |
Part Status Active | Length 100.0' (30.48m) |
Type Tubular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 612,90000 Kč | 6 612,90 Kč |
| 2 | 6 081,86000 Kč | 12 163,72 Kč |
| 3 | 5 791,39000 Kč | 17 374,17 Kč |
| 5 | 5 445,11800 Kč | 27 225,59 Kč |
| 7 | 5 228,47143 Kč | 36 599,30 Kč |
| 10 | 5 008,19100 Kč | 50 081,91 Kč |
| Unit Price without VAT: | 6 612,90000 Kč |
|---|---|
| Unit Price with VAT: | 8 001,60900 Kč |



