Tubular Ground Braid 0.250" (6.35mm, 1/4") - Inner Dia X 500.0' (152.40m) 34 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2142 SV002

DigiKey Part Number
2142SV002-500-ND
Manufacturer
Manufacturer Product Number
2142 SV002
Description
GROUND BRAID TUBE 0.25"DIAX500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.250" (6.35mm, 1/4") - Inner Dia X 500.0' (152.40m) 34 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Tubular
Material
Copper, Tinned
Size, Supplied
0.250" (6.35mm, 1/4") - Inner Dia
Thickness
-
Number of Carriers
24
Wire Gauge - Ends
34 AWG
Length
500.0' (152.40m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
154 365,71000 Kč54 365,71 Kč
Manufacturers Standard Package
Unit Price without VAT:54 365,71000 Kč
Unit Price with VAT:65 782,50910 Kč
Alternate Length
GROUND BRAID TUBE 0.25"DIAX100'
In-Stock: 16
Unit Price: 12 321,42000 Kč