3 Conductor Multi-Conductor Cable Black 18 AWG 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1951/3T BK003

DigiKey Part Number
A1951/3TB-10-ND
Manufacturer
Manufacturer Product Number
1951/3T BK003
Description
CABLE 3COND 18AWG BLACK 10'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 18 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.241" (6.12mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1676,77000 Kč676,77 Kč
2644,32500 Kč1 288,65 Kč
3625,95000 Kč1 877,85 Kč
5603,52400 Kč3 017,62 Kč
7589,14429 Kč4 124,01 Kč
10574,21100 Kč5 742,11 Kč
25537,27160 Kč13 431,79 Kč
50510,65040 Kč25 532,52 Kč
100485,10420 Kč48 510,42 Kč
Manufacturers Standard Package
Unit Price without VAT:676,77000 Kč
Unit Price with VAT:818,89170 Kč
Alternate Length
CABLE 3COND 18AWG BLACK 250'
In-Stock: 19
Unit Price: 12 348,29000 Kč
CABLE 3COND 18AWG BLACK 50'
In-Stock: 2
Unit Price: 3 039,04000 Kč
CABLE 3COND 18AWG BLACK 100'
In-Stock: 0
Unit Price: