
1899/4C SL005 | |
|---|---|
DigiKey Part Number | A1899/4CS-100-ND |
Manufacturer | |
Manufacturer Product Number | 1899/4C SL005 |
Description | CABLE 4COND 16AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 853,85000 Kč | 13 853,85 Kč |
| 2 | 13 169,09000 Kč | 26 338,18 Kč |
| 3 | 12 781,42000 Kč | 38 344,26 Kč |
| 5 | 12 306,20800 Kč | 61 531,04 Kč |
| 7 | 12 000,93571 Kč | 84 006,55 Kč |
| 10 | 11 789,68400 Kč | 117 896,84 Kč |
| Unit Price without VAT: | 13 853,85000 Kč |
|---|---|
| Unit Price with VAT: | 16 763,15850 Kč |




