
1898C SL002 | |
|---|---|
DigiKey Part Number | A1898CS-500-ND |
Manufacturer | |
Manufacturer Product Number | 1898C SL002 |
Description | CABLE 3COND 18AWG SLATE 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.210" (5.33mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 225,25000 Kč | 12 225,25 Kč |
| 2 | 11 621,97500 Kč | 23 243,95 Kč |
| 3 | 11 280,47667 Kč | 33 841,43 Kč |
| 5 | 11 241,02800 Kč | 56 205,14 Kč |
| Unit Price without VAT: | 12 225,25000 Kč |
|---|---|
| Unit Price with VAT: | 14 792,55250 Kč |



