
1898/10C SL002 | |
|---|---|
DigiKey Part Number | 1898/10CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 1898/10C SL002 |
Description | CABLE 10COND 18AWG SLATE 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.366" (9.30mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 937,33000 Kč | 44 937,33 Kč |
| 2 | 42 679,40000 Kč | 85 358,80 Kč |
| 3 | 41 721,38000 Kč | 125 164,14 Kč |
| Unit Price without VAT: | 44 937,33000 Kč |
|---|---|
| Unit Price with VAT: | 54 374,16930 Kč |



