
1896/7C SL002 | |
|---|---|
DigiKey Part Number | 1896/7CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 1896/7C SL002 |
Description | CABLE 7COND 20AWG SLATE 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 20 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.251" (6.38mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 460,47000 Kč | 17 460,47 Kč |
| 2 | 16 594,72000 Kč | 33 189,44 Kč |
| 3 | 16 480,42000 Kč | 49 441,26 Kč |
| Unit Price without VAT: | 17 460,47000 Kč |
|---|---|
| Unit Price with VAT: | 21 127,16870 Kč |



