
1896/6C SL001 | |
|---|---|
DigiKey Part Number | 1896/6CSL001-ND |
Manufacturer | |
Manufacturer Product Number | 1896/6C SL001 |
Description | CABLE 6COND 20AWG SLATE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.251" (6.38mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 6 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 971,44000 Kč | 27 971,44 Kč |
| 2 | 27 336,66500 Kč | 54 673,33 Kč |
| Unit Price without VAT: | 27 971,44000 Kč |
|---|---|
| Unit Price with VAT: | 33 845,44240 Kč |



