
1895L SL005 | |
|---|---|
DigiKey Part Number | 1895LSL005-ND |
Manufacturer | |
Manufacturer Product Number | 1895L SL005 |
Description | CABLE 2COND 20AWG SLATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0250" (0.635mm) | |
Conductor Insulation | Low Smoke Zero Halogen (LSZH) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,77700 Kč | 2 177,70 Kč |
| 200 | 20,72085 Kč | 4 144,17 Kč |
| 300 | 20,12240 Kč | 6 036,72 Kč |
| 500 | 19,38998 Kč | 9 694,99 Kč |
| 700 | 18,91920 Kč | 13 243,44 Kč |
| 1 000 | 18,43078 Kč | 18 430,78 Kč |
| 2 500 | 17,22239 Kč | 43 055,97 Kč |
| 5 000 | 16,35060 Kč | 81 753,00 Kč |
| 10 000 | 15,56477 Kč | 155 647,70 Kč |
| Unit Price without VAT: | 21,77700 Kč |
|---|---|
| Unit Price with VAT: | 26,35017 Kč |





