2 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1895C SL001

DigiKey Part Number
1895CSL001-ND
Manufacturer
Manufacturer Product Number
1895C SL001
Description
CABLE 2COND 20AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.180" (4.57mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
150 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
113 019,60000 Kč13 019,60 Kč
212 376,43000 Kč24 752,86 Kč
312 026,60333 Kč36 079,81 Kč
Manufacturers Standard Package
Unit Price without VAT:13 019,60000 Kč
Unit Price with VAT:15 753,71600 Kč
Alternate Length
CABLE 2COND 20AWG SLATE 100'
In-Stock: 183
Unit Price: 2 097,28000 Kč
CABLE 2COND 20AWG SLATE 500'
In-Stock: 61
Unit Price: 6 967,98000 Kč