
1856 BR005 | |
|---|---|
DigiKey Part Number | 1856BR005-ND |
Manufacturer | |
Manufacturer Product Number | 1856 BR005 |
Description | HOOK-UP STRND 20AWG BROWN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.058" (1.47mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/28 | Qualification MIL-W-16878E/1 and MIL-W-76B Type LW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 219,91000 Kč | 2 219,91 Kč |
| 2 | 2 112,50500 Kč | 4 225,01 Kč |
| 3 | 2 051,71333 Kč | 6 155,14 Kč |
| 5 | 1 977,29800 Kč | 9 886,49 Kč |
| 7 | 1 929,53571 Kč | 13 506,75 Kč |
| 10 | 1 879,90900 Kč | 18 799,09 Kč |
| Unit Price without VAT: | 2 219,91000 Kč |
|---|---|
| Unit Price with VAT: | 2 686,09110 Kč |







