22 AWG Hook-Up Wire 7/30 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855 OR005

DigiKey Part Number
1855OR005-ND
Manufacturer
Manufacturer Product Number
1855 OR005
Description
HOOK-UP STRND 22AWG ORANGE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.050" (1.27mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 800,79000 Kč1 800,79 Kč
21 713,75000 Kč3 427,50 Kč
31 664,58000 Kč4 993,74 Kč
51 604,33200 Kč8 021,66 Kč
71 565,67143 Kč10 959,70 Kč
101 525,52600 Kč15 255,26 Kč
Manufacturers Standard Package
Unit Price without VAT:1 800,79000 Kč
Unit Price with VAT:2 178,95590 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 140
Unit Price: 1 800,79000 Kč
HOOK-UP STRND 22AWG RED 100'
In-Stock: 118
Unit Price: 1 800,79000 Kč
HOOK-UP STRND 22AWG WHITE 100'
In-Stock: 86
Unit Price: 1 800,79000 Kč
HOOK-UP STRND 22AWG GREEN 100'
In-Stock: 33
Unit Price: 1 800,79000 Kč
HOOK-UP STRND 22AWG BLUE 100'
In-Stock: 116
Unit Price: 1 800,79000 Kč
Alternate Length
HOOK-UP STRND 22AWG ORANGE 1000'
In-Stock: 8
Unit Price: 7 452,19000 Kč