22 AWG Hook-Up Wire 19/34 Yellow 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1855/19 YL005

DigiKey Part Number
1855/19YL005-ND
Manufacturer
Manufacturer Product Number
1855/19 YL005
Description
HOOK-UP STRND 22AWG YELLOW 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.052" (1.32mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 374,59000 Kč3 374,59 Kč
23 210,70000 Kč6 421,40 Kč
33 117,92333 Kč9 353,77 Kč
53 004,26800 Kč15 021,34 Kč
72 931,26143 Kč20 518,83 Kč
102 855,47600 Kč28 554,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3 374,59000 Kč
Unit Price with VAT:4 083,25390 Kč
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 35
Unit Price: 3 374,59000 Kč
HOOK-UP STRND 22AWG RED 100'
In-Stock: 27
Unit Price: 3 374,59000 Kč
HOOK-UP STRND 22AWG WHITE 100'
In-Stock: 36
Unit Price: 3 374,59000 Kč
HOOK-UP STRND 22AWG BLUE 100'
In-Stock: 14
Unit Price: 3 374,59000 Kč
HOOK-UP STRND 22AWG BROWN 100'
In-Stock: 12
Unit Price: 3 374,59000 Kč
Alternate Length
HOOK-UP STRAND 22AWG YELLOW
In-Stock: 17000
Unit Price: 7,89399 Kč