
1852 SL014 | |
|---|---|
DigiKey Part Number | 216-1852SL014-ND 216-1852SL014-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1852 SL014 |
Description | HOOK-UP STRND 28AWG 10KSLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Gray 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 5 | 12,26200 Kč | 61,31 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 25 | 10,94400 Kč | 273,60 Kč |
| 50 | 10,41920 Kč | 520,96 Kč |
| 100 | 9,92160 Kč | 992,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,26862 Kč | 22 686,20 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |




