HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1851 WH001

DigiKey Part Number
A1851W-1000-ND
Manufacturer
Manufacturer Product Number
1851 WH001
Description
HOOK-UP STRND 30AWG WHITE 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire 7/38 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1 and MIL-W-76B Type LW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 773,25000 Kč5 773,25 Kč
25 490,80500 Kč10 981,61 Kč
35 331,05333 Kč15 993,16 Kč
55 135,25400 Kč25 676,27 Kč
75 009,46000 Kč35 066,22 Kč
104 878,86100 Kč48 788,61 Kč
254 612,98160 Kč115 324,54 Kč
Manufacturers Standard Package
Unit Price without VAT:5 773,25000 Kč
Unit Price with VAT:6 985,63250 Kč
Alternate Color
HOOK-UP STRND 30AWG BLACK 1000'
In-Stock: 0
Unit Price: 5 773,25000 Kč
HOOK-UP STRND 30AWG BLUE 1000'
In-Stock: 1
Unit Price: 5 773,25000 Kč
HOOK-UP STRND 30AWG GREEN
In-Stock: 2000
Unit Price: 5,59993 Kč
HOOK-UP STRND 30AWG RED 1000'
In-Stock: 0
Unit Price: 5 773,25000 Kč
HOOK-UP STRND 30AWG YELLOW
In-Stock: 1000
Unit Price: 5,59993 Kč
Alternate Length
HOOK-UP STRND 30AWG WHITE 100'
In-Stock: 17
Unit Price: 630,84000 Kč