32 AWG Hook-Up Wire 7/40 Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1850 BK001

DigiKey Part Number
A1850B-1000-ND
Manufacturer
Manufacturer Product Number
1850 BK001
Description
HOOK-UP STRND 32AWG BLACK 1000'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 AWG Hook-Up Wire 7/40 Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.029" (0.74mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/40
Qualification
MIL-W-16878E/1
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 927,36000 Kč10 927,36 Kč
210 389,18000 Kč20 778,36 Kč
310 084,57000 Kč30 253,71 Kč
59 711,11400 Kč48 555,57 Kč
79 471,17857 Kč66 298,25 Kč
109 222,02800 Kč92 220,28 Kč
Manufacturers Standard Package
Unit Price without VAT:10 927,36000 Kč
Unit Price with VAT:13 222,10560 Kč
Alternate Color
HOOK-UP STRND 32AWG BLUE 1000'
In-Stock: 1
Unit Price: 10 927,36000 Kč
HOOK-UP STRND 32AWG GREEN 1000'
In-Stock: 1
Unit Price: 10 927,36000 Kč
HOOK-UP STRND 32AWG RED 1000'
In-Stock: 1
Unit Price: 10 927,36000 Kč
HOOK-UP STRND 32AWG WHITE 1000'
In-Stock: 3
Unit Price: 10 927,36000 Kč
HOOK-UP STRND 32AWG YELLOW
In-Stock: 0
Unit Price: 10,59727 Kč
Alternate Length
HOOK-UP STRND 32AWG BLACK 100'
In-Stock: 63
Unit Price: 3 226,97000 Kč