2 Conductor Multi-Conductor Cable Orange 23 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1771 OR005

DigiKey Part Number
1771OR005-ND
Manufacturer
Manufacturer Product Number
1771 OR005
Description
CABLE 2COND 23AWG ORG SHLD 100'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Orange 23 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
60/40
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.243" (6.17mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Orange
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-20°C ~ 60°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
95%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
114 987,74000 Kč14 987,74 Kč
214 246,20000 Kč28 492,40 Kč
313 826,41333 Kč41 479,24 Kč
513 311,68200 Kč66 558,41 Kč
712 981,05429 Kč90 867,38 Kč
1012 637,60400 Kč126 376,04 Kč
2512 059,15160 Kč301 478,79 Kč
Manufacturers Standard Package
Unit Price without VAT:14 987,74000 Kč
Unit Price with VAT:18 135,16540 Kč
Alternate Color
CABLE 2COND 23AWG BLACK SHLD
In-Stock: 100
Unit Price: 146,83480 Kč
CABLE 2COND 23AWG RED SHLD 100'
In-Stock: 0
Unit Price:
Alternate Length
CABLE 2COND 23AWG ORG SHLD
In-Stock: 0
Unit Price: 121,41128 Kč