
1716 SL001 | |
|---|---|
DigiKey Part Number | 1716SL001-ND |
Manufacturer | |
Manufacturer Product Number | 1716 SL001 |
Description | CABLE 5COND 20AWG SHLD 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 20 AWG Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 5 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 26/34 | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.285" (7.24mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104 838,72000 Kč | 104 838,72 Kč |
| Unit Price without VAT: | 104 838,72000 Kč |
|---|---|
| Unit Price with VAT: | 126 854,85120 Kč |



