
1709 SL001 | |
|---|---|
DigiKey Part Number | 1709SL001-ND |
Manufacturer | |
Manufacturer Product Number | 1709 SL001 |
Description | CABLE MIC 2CON 24AWG SLATE 1000' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Microphone Cable Slate 24 AWG Spiral 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 10/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | Spiral | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 1 kV | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0300" (0.762mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49 582,43000 Kč | 49 582,43 Kč |
| 2 | 47 087,37500 Kč | 94 174,75 Kč |
| 3 | 46 373,64000 Kč | 139 120,92 Kč |
| Unit Price without VAT: | 49 582,43000 Kč |
|---|---|
| Unit Price with VAT: | 59 994,74030 Kč |




