
1636 RD002 | |
|---|---|
DigiKey Part Number | A1636R-500-ND |
Manufacturer | |
Manufacturer Product Number | 1636 RD002 |
Description | TEST LEAD 18AWG 5000V RED 500' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Red 5000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.137" (3.48mm) | |
Jacket (Insulation) Thickness | 0.045" (1.14mm) | |
Length | 500.0' (152.4m) | |
Voltage | 5000V | |
Operating Temperature | -30°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 093,27000 Kč | 19 093,27 Kč |
| 2 | 18 145,42000 Kč | 36 290,84 Kč |
| 3 | 18 140,59333 Kč | 54 421,78 Kč |
| Unit Price without VAT: | 19 093,27000 Kč |
|---|---|
| Unit Price with VAT: | 23 102,85670 Kč |




