
1606 SL021 | |
|---|---|
DigiKey Part Number | 1606SL021-ND |
Manufacturer | |
Manufacturer Product Number | 1606 SL021 |
Description | CABLE 6COND 26AWG SILVER 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Silver 26 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.270" (6.86mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Silver |
Part Status Active | Voltage 150 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 6 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0240" (0.610mm) |
Conductor Strand 7/34 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 792,79000 Kč | 23 792,79 Kč |
| 2 | 22 987,45500 Kč | 45 974,91 Kč |
| Unit Price without VAT: | 23 792,79000 Kč |
|---|---|
| Unit Price with VAT: | 28 789,27590 Kč |


