
1561/24 BL001 | |
|---|---|
DigiKey Part Number | 1561/24BL001-ND |
Manufacturer | |
Manufacturer Product Number | 1561/24 BL001 |
Description | HOOK-UP SOLID 24AWG BLU 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Blue 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.052" (1.32mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Qualification MIL-W-76B Type MW |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 424,76000 Kč | 6 424,76 Kč |
| 2 | 6 110,42000 Kč | 12 220,84 Kč |
| 3 | 5 932,42333 Kč | 17 797,27 Kč |
| 5 | 5 714,35400 Kč | 28 571,77 Kč |
| 7 | 5 574,30857 Kč | 39 020,16 Kč |
| 10 | 5 428,82300 Kč | 54 288,23 Kč |
| Unit Price without VAT: | 6 424,76000 Kč |
|---|---|
| Unit Price with VAT: | 7 773,95960 Kč |







