12 AWG Hook-Up Wire 65/30 Black 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1560 BK001

DigiKey Part Number
1560BK001-ND
Manufacturer
Manufacturer Product Number
1560 BK001
Description
HOOK-UP STRND 12AWG BLACK 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Black 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.125" (3.18mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
149 727,04000 Kč49 727,04 Kč
Manufacturers Standard Package
Unit Price without VAT:49 727,04000 Kč
Unit Price with VAT:60 169,71840 Kč
Alternate Color
HOOK-UP STRND 12AWG BLU 1000'
In-Stock: 2
Unit Price: 49 727,04000 Kč
HOOK-UP STRND 12AWG BROWN 1000'
In-Stock: 1
Unit Price: 49 727,04000 Kč
HOOK-UP STRND 12AWG GREEN 1000'
In-Stock: 0
Unit Price: 49 727,04000 Kč
HOOK-UP STRND 12AWG ORANGE
In-Stock: 1000
Unit Price: 49,72704 Kč
HOOK-UP STRND 12AWG RED
In-Stock: 3000
Unit Price: 49,72704 Kč
Alternate Length
HOOK-UP STRND 12AWG BLACK 100'
In-Stock: 32
Unit Price: 8 196,78000 Kč