
1559 SL001 | |
|---|---|
DigiKey Part Number | 1559SL001-ND |
Manufacturer | |
Manufacturer Product Number | 1559 SL001 |
Description | HOOK-UP STRND 14AWG SLATE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 Slate 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.106" (2.69mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 263,57000 Kč | 20 263,57 Kč |
| 2 | 19 256,96000 Kč | 38 513,92 Kč |
| 3 | 18 687,06667 Kč | 56 061,20 Kč |
| 5 | 17 988,23600 Kč | 89 941,18 Kč |
| 7 | 17 733,69286 Kč | 124 135,85 Kč |
| Unit Price without VAT: | 20 263,57000 Kč |
|---|---|
| Unit Price with VAT: | 24 518,91970 Kč |







