
1550 YL005 | |
|---|---|
DigiKey Part Number | 1550YL005-ND |
Manufacturer | |
Manufacturer Product Number | 1550 YL005 |
Description | HOOK-UP STRND 24AWG YELLOW 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Yellow 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 578,63000 Kč | 1 578,63 Kč |
| 2 | 1 502,40500 Kč | 3 004,81 Kč |
| 3 | 1 459,36000 Kč | 4 378,08 Kč |
| 5 | 1 406,57200 Kč | 7 032,86 Kč |
| 7 | 1 372,72857 Kč | 9 609,10 Kč |
| 10 | 1 337,57300 Kč | 13 375,73 Kč |
| 25 | 1 250,59880 Kč | 31 264,97 Kč |
| 50 | 1 187,90300 Kč | 59 395,15 Kč |
| 100 | 1 127,71230 Kč | 112 771,23 Kč |
| Unit Price without VAT: | 1 578,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 910,14230 Kč |







