1299/37C SL199 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 17
Unit Price: 41 825,50000 Kč
Datasheet
Image for 1299/37C SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1299/37C SL199

DigiKey Part Number
1299/37CSL199-ND
Manufacturer
Manufacturer Product Number
1299/37C SL199
Description
CABLE 37COND 22AWG SHLD
Customer Reference
Detailed Description
37 Conductor Multi-Conductor Cable Slate 22 AWG Foil 3000' (914.4m) +/- 10%, Cuttable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
37
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.418" (10.62mm)
Shield Type
Foil
Length
3000' (914.4m) +/- 10%, Cuttable
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE 37COND 22AWG SHLD 100'
In-Stock: 17
Unit Price: 41 825,50000 Kč
CABLE 37COND 22AWG SHLD 1000'
In-Stock: 0
Unit Price: 231 271,97000 Kč
CABLE 37COND 22AWG SHLD 500'
In-Stock: 2
Unit Price: 152 464,38000 Kč