
1299/15C SL005 | |
|---|---|
DigiKey Part Number | A1299/15C-100-ND |
Manufacturer | |
Manufacturer Product Number | 1299/15C SL005 |
Description | CABLE 15COND 22AWG SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 15 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.298" (7.57mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 177,55000 Kč | 18 177,55 Kč |
| 2 | 17 275,79000 Kč | 34 551,58 Kč |
| 3 | 17 208,21000 Kč | 51 624,63 Kč |
| Unit Price without VAT: | 18 177,55000 Kč |
|---|---|
| Unit Price with VAT: | 21 994,83550 Kč |




