
1299/12C SL002 | |
|---|---|
DigiKey Part Number | A1299/12C-500-ND |
Manufacturer | |
Manufacturer Product Number | 1299/12C SL002 |
Description | CABLE 12COND 22AWG SHLD 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 12 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.276" (7.01mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 382,44000 Kč | 37 382,44 Kč |
| 2 | 37 348,34000 Kč | 74 696,68 Kč |
| Unit Price without VAT: | 37 382,44000 Kč |
|---|---|
| Unit Price with VAT: | 45 232,75240 Kč |



