8 Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1298C SL001

DigiKey Part Number
1298CSL001-ND
Manufacturer
Manufacturer Product Number
1298C SL001
Description
CABLE 8COND 22AWG SHLD 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.234" (5.94mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
137 691,41000 Kč37 691,41 Kč
237 661,28000 Kč75 322,56 Kč
Manufacturers Standard Package
Unit Price without VAT:37 691,41000 Kč
Unit Price with VAT:45 606,60610 Kč
Alternate Length
CABLE 8CON 22AWG SLATE SHLD 100'
In-Stock: 51
Unit Price: 8 944,31000 Kč
CABLE 8CON 22AWG SLATE SHLD 500'
In-Stock: 8
Unit Price: 26 726,04000 Kč