4 Conductor Multi-Conductor Cable Slate 22 AWG Foil 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1294C SL030

DigiKey Part Number
1294CSL030-ND
Manufacturer
Manufacturer Product Number
1294C SL030
Description
CABLE 4CON 22AWG SLATE SHLD 100M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 22 AWG Foil 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
Foil
Length
328.1' (100.0m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100243,10640 Kč24 310,64 Kč
200230,94650 Kč46 189,30 Kč
300224,06057 Kč67 218,17 Kč
500215,61670 Kč107 808,35 Kč
700210,19149 Kč147 134,04 Kč
1 000207,25026 Kč207 250,26 Kč
Manufacturers Standard Package
Unit Price without VAT:243,10640 Kč
Unit Price with VAT:294,15874 Kč
Alternate Length
CABLE 4CON 22AWG SLATE SHLD 100'
In-Stock: 14
Unit Price: 7 403,05000 Kč
CABLE 4COND 22AWG SHLD 1000'
In-Stock: 45
Unit Price: 24 912,66000 Kč
CABLE 4CON 22AWG SLATE SHLD 500'
In-Stock: 13
Unit Price: 18 347,84000 Kč