
1293C SL022 | |
|---|---|
DigiKey Part Number | 1293CSL022-ND |
Manufacturer | |
Manufacturer Product Number | 1293C SL022 |
Description | CABLE 3CON 22AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.176" (4.47mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 452,98000 Kč | 17 452,98 Kč |
| 2 | 16 587,50500 Kč | 33 175,01 Kč |
| 3 | 16 097,70667 Kč | 48 293,12 Kč |
| 5 | 15 497,09400 Kč | 77 485,47 Kč |
| 7 | 15 111,25429 Kč | 105 778,78 Kč |
| 10 | 15 106,70100 Kč | 151 067,01 Kč |
| Unit Price without VAT: | 17 452,98000 Kč |
|---|---|
| Unit Price with VAT: | 21 118,10580 Kč |


