4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1243/2C SL001

DigiKey Part Number
1243/2CSL001-ND
Manufacturer
Manufacturer Product Number
1243/2C SL001
Description
MULTI-PAIR 4COND 22AWG 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.245" (6.22mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
145 830,86000 Kč45 830,86 Kč
Manufacturers Standard Package
Unit Price without VAT:45 830,86000 Kč
Unit Price with VAT:55 455,34060 Kč
Alternate Length
MULTI-PAIR 4COND 22AWG SLATE
In-Stock: 500
Unit Price: 71,14960 Kč
MULTI-PAIR 4CON 22AWG SLATE 500'
In-Stock: 2
Unit Price: 25 120,33000 Kč