
1233 SV002 | |
|---|---|
DigiKey Part Number | 1233SV002-ND |
Manufacturer | |
Manufacturer Product Number | 1233 SV002 |
Description | GROUND BRAID FLAT 0.63" X 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 0.625" (15.88mm, 5/8") - Width X 500.0' (152.40m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 0.625" (15.88mm, 5/8") - Width | |
Thickness | 0.030" (0.76mm) | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 36 AWG | |
Length | 500.0' (152.40m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79 581,37000 Kč | 79 581,37 Kč |
| Unit Price without VAT: | 79 581,37000 Kč |
|---|---|
| Unit Price with VAT: | 96 293,45770 Kč |



