Flat Ground Braid 0.375" (9.53mm, 3/8") - Width X 500.0' (152.40m) 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1232 SV002

DigiKey Part Number
1232SV002-ND
Manufacturer
Manufacturer Product Number
1232 SV002
Description
GROUND BRAID FLAT 0.38" X 500'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flat Ground Braid 0.375" (9.53mm, 3/8") - Width X 500.0' (152.40m) 36 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Flat
Material
Copper, Tinned
Size, Supplied
0.375" (9.53mm, 3/8") - Width
Thickness
0.030" (0.76mm)
Number of Carriers
24
Wire Gauge - Ends
36 AWG
Length
500.0' (152.40m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
158 789,36000 Kč58 789,36 Kč
Manufacturers Standard Package
Unit Price without VAT:58 789,36000 Kč
Unit Price with VAT:71 135,12560 Kč
Alternate Length
GROUND BRAID FLAT 0.38" X 100'
In-Stock: 56
Unit Price: 11 986,71000 Kč
GROUND BRAID FLAT 0.38" X 1000'
In-Stock: 4
Unit Price: 112 978,27000 Kč