
1216C SL005 | |
---|---|
DigiKey Part Number | A1216C-100-ND |
Manufacturer | |
Manufacturer Product Number | 1216C SL005 |
Description | CABLE 6CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7 300,71000 Kč | 7 300,71 Kč |
2 | 6 942,64000 Kč | 13 885,28 Kč |
3 | 6 740,03333 Kč | 20 220,10 Kč |
5 | 6 491,67000 Kč | 32 458,35 Kč |
7 | 6 332,11143 Kč | 44 324,78 Kč |
10 | 6 166,43000 Kč | 61 664,30 Kč |
25 | 5 933,34200 Kč | 148 333,55 Kč |
Unit Price without VAT: | 7 300,71000 Kč |
---|---|
Unit Price with VAT: | 8 833,85910 Kč |

