
1181C SL005 | |
|---|---|
DigiKey Part Number | A129-100-ND |
Manufacturer | |
Manufacturer Product Number | 1181C SL005 |
Description | CABLE 12COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.272" (6.91mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 929,13000 Kč | 6 929,13 Kč |
| 2 | 6 589,48500 Kč | 13 178,97 Kč |
| 3 | 6 397,32000 Kč | 19 191,96 Kč |
| 5 | 6 161,73800 Kč | 30 808,69 Kč |
| 7 | 6 112,54714 Kč | 42 787,83 Kč |
| Unit Price without VAT: | 6 929,13000 Kč |
|---|---|
| Unit Price with VAT: | 8 384,24730 Kč |




