50 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1181/50C SL002

DigiKey Part Number
1181/50CSL002-ND
Manufacturer
Manufacturer Product Number
1181/50C SL002
Description
CABLE 50COND 22AWG SLATE 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
50
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.478" (12.14mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1148 769,99000 Kč148 769,99 Kč
Manufacturers Standard Package
Unit Price without VAT:148 769,99000 Kč
Unit Price with VAT:180 011,68790 Kč
Alternate Length
CABLE 50COND 22AWG SLATE
In-Stock: 100
Unit Price: 398,27750 Kč