1181/20C SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1181/20C SL002

DigiKey Part Number
1181/20CSL002-ND
Manufacturer
Manufacturer Product Number
1181/20C SL002
Description
CABLE 20COND 22AWG SLATE 500'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.326" (8.28mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
147 558,90000 Kč47 558,90 Kč
245 167,09000 Kč90 334,18 Kč
344 342,52667 Kč133 027,58 Kč
Manufacturers Standard Package
Unit Price without VAT:47 558,90000 Kč
Unit Price with VAT:57 546,26900 Kč
Alternate Length
CABLE 20COND 22AWG SLATE 100'
In-Stock: 9
Unit Price: 13 367,17000 Kč
CABLE 20COND 22AWG SLATE 1000'
In-Stock: 1
Unit Price: 67 831,73000 Kč