
1180C SL002 | |
|---|---|
DigiKey Part Number | A128-500-ND |
Manufacturer | |
Manufacturer Product Number | 1180C SL002 |
Description | CABLE 10COND 22AWG SLATE 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 533,83000 Kč | 16 533,83 Kč |
| 2 | 15 714,69500 Kč | 31 429,39 Kč |
| 3 | 15 543,28000 Kč | 46 629,84 Kč |
| Unit Price without VAT: | 16 533,83000 Kč |
|---|---|
| Unit Price with VAT: | 20 005,93430 Kč |




