1177C SL002 | |
|---|---|
DigiKey Part Number | A125-500-ND |
Manufacturer | |
Manufacturer Product Number | 1177C SL002 |
Description | CABLE 7COND 22AWG SLATE 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.215" (5.46mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 150 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 7 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 064,61000 Kč | 12 064,61 Kč |
| 2 | 11 469,42500 Kč | 22 938,85 Kč |
| 3 | 11 132,44000 Kč | 33 397,32 Kč |
| 5 | 11 082,57600 Kč | 55 412,88 Kč |
| Unit Price without VAT: | 12 064,61000 Kč |
|---|---|
| Unit Price with VAT: | 14 598,17810 Kč |

