5 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1175C SL021

DigiKey Part Number
1175CSL021-ND
Manufacturer
Manufacturer Product Number
1175C SL021
Description
CABLE 5COND 22AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.200" (5.08mm)
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
5
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 00016,69908 Kč16 699,08 Kč
2 00016,23954 Kč32 479,08 Kč
Manufacturers Standard Package
Unit Price without VAT:16,69908 Kč
Unit Price with VAT:20,20589 Kč
Alternate Length
CABLE 5COND 22AWG SLATE 100'
In-Stock: 32
Unit Price: 3 155,16000 Kč
CABLE 5COND 22AWG SLATE 500'
In-Stock: 11
Unit Price: 9 939,82000 Kč
CABLE 5COND 22AWG SLATE 1000'
In-Stock: 25
Unit Price: 17 222,77000 Kč