
1115 MC001 | |
|---|---|
DigiKey Part Number | 1115MC001-ND |
Manufacturer | |
Manufacturer Product Number | 1115 MC001 |
Description | CABLE 2COND 30AWG MULTIPLE 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Multiple 30 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.064" (1.63mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Multiple |
Cable Type | Voltage 200 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/38 | Base Product Number |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 746,29000 Kč | 22 746,29 Kč |
| 2 | 21 615,02500 Kč | 43 230,05 Kč |
| 3 | 20 974,62333 Kč | 62 923,87 Kč |
| 5 | 20 189,28400 Kč | 100 946,42 Kč |
| 7 | 19 684,66571 Kč | 137 792,66 Kč |
| 10 | 19 160,52800 Kč | 191 605,28 Kč |
| Unit Price without VAT: | 22 746,29000 Kč |
|---|---|
| Unit Price with VAT: | 27 523,01090 Kč |


