77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ48A

DigiKey Part Number
785-SMDJ48ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ48A
Description
TVS DIODE 48VWM 77.4VC DO214AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
38.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,16409 Kč24 492,27 Kč
6 0007,57345 Kč45 440,70 Kč
9 0007,27263 Kč65 453,67 Kč
15 0006,93472 Kč104 020,80 Kč
21 0006,73465 Kč141 427,65 Kč
30 0006,64062 Kč199 218,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,16409 Kč
Unit Price with VAT:9,87855 Kč