
SMDJ12A | |
|---|---|
DigiKey Part Number | 785-SMDJ12ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ12A |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 150.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,47655 Kč | 22 429,65 Kč |
| 6 000 | 6,92528 Kč | 41 551,68 Kč |
| 9 000 | 6,64449 Kč | 59 800,41 Kč |
| 15 000 | 6,32909 Kč | 94 936,35 Kč |
| 21 000 | 6,14237 Kč | 128 989,77 Kč |
| 30 000 | 5,98443 Kč | 179 532,90 Kč |
| Unit Price without VAT: | 7,47655 Kč |
|---|---|
| Unit Price with VAT: | 9,04663 Kč |




