AOZ8S204BLS-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ8S305BLS-12

DigiKey Part Number
785-AOZ8S305BLS-12TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ8S305BLS-12
Description
TVS DIODE 12VWM 15.5VC 2WLCSP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15.5V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-WLCSP (0.6x0.3)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13V
Voltage - Clamping (Max) @ Ipp
15.5V (Typ)
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI, USB
Capacitance @ Frequency
0.25pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,90436 Kč13 565,40 Kč
30 0000,82546 Kč24 763,80 Kč
45 0000,78525 Kč35 336,25 Kč
75 0000,74006 Kč55 504,50 Kč
105 0000,71329 Kč74 895,45 Kč
150 0000,68728 Kč103 092,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,90436 Kč
Unit Price with VAT:1,09428 Kč