
AOZ6604PI | |
|---|---|
DigiKey Part Number | AOZ6604PI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ6604PI |
Description | IC REG BUCK 4A 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,95979 Kč | 17 879,37 Kč |
| 6 000 | 5,80623 Kč | 34 837,38 Kč |
| 9 000 | 5,72930 Kč | 51 563,70 Kč |
| 15 000 | 5,64412 Kč | 84 661,80 Kč |
| 21 000 | 5,59431 Kč | 117 480,51 Kč |
| 30 000 | 5,54640 Kč | 166 392,00 Kč |
| Unit Price without VAT: | 5,95979 Kč |
|---|---|
| Unit Price with VAT: | 7,21135 Kč |

