
AOZ5311UQI | |
|---|---|
DigiKey Part Number | 785-AOZ5311UQITR-ND - Tape & Reel (TR) 785-AOZ5311UQICT-ND - Cut Tape (CT) 785-AOZ5311UQIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ5311UQI |
Description | 20V/55A DRMOS SMOD EN CONTROL TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 31-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 55A | |
Current - Peak Output | 120A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 2.5V ~ 20V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation, Status Flag | |
Fault Protection | Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerVFQFN Module | |
Supplier Device Package | 31-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,13700 Kč | 281,37 Kč |
| 25 | 25,59240 Kč | 639,81 Kč |
| 100 | 22,79540 Kč | 2 279,54 Kč |
| 250 | 21,45912 Kč | 5 364,78 Kč |
| 500 | 20,65448 Kč | 10 327,24 Kč |
| 1 000 | 20,59337 Kč | 20 593,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,17404 Kč | 57 522,12 Kč |
| 6 000 | 18,77361 Kč | 112 641,66 Kč |
| 9 000 | 18,57320 Kč | 167 158,80 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |


